Part Details for EV6540H-U-00A by Monolithic Power Systems
Overview of EV6540H-U-00A by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV6540H-U-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6261
|
Newark | Eval Board, 3-Phase Bldc Motor Driver, Application Sub Type:3-Phase Bldc Driver, Silicon Manufacturer:Monolithic Power Systems, Kit Application Type:Motor Driver, Silicon Core Number:Mp6540Hgu, Kit Contents:Eval Board Mp6540Hgu Rohs Compliant: Yes |Monolithic Power Systems (Mps) EV6540H-U-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2300 | Buy Now |
DISTI #
1589-EV6540H-U-00A-ND
|
DigiKey | 6A, 50V THREE-PHASE BLDC MOTOR D Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$60.0000 | Buy Now |
DISTI #
EV6540H-U-00A
|
Avnet Americas | MP6540HGU 6A 50V Motor Driver Three-Phase BLDC Evaluation Board (Alt: EV6540H-U-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$69.6000 / $84.0000 | Buy Now |
DISTI #
946-EV6540H-U-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation board for MP6540H RoHS: Compliant | 15 |
|
$60.2600 | Buy Now |
|
Future Electronics | Power Management IC Development Tools Evaluation board for MP6540H RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Kit | 0Kit |
|
$58.8300 / $61.7700 | Buy Now |
DISTI #
EV6540H-U-00A
|
Avnet Silica | MP6540HGU 6A 50V Motor Driver Three-Phase BLDC Evaluation Board (Alt: EV6540H-U-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EV6540H-U-00A
EV6540H-U-00A CAD Models
EV6540H-U-00A Part Data Attributes
|
EV6540H-U-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV6540H-U-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |