Part Details for EV6543C-L-00A by Monolithic Power Systems
Overview of EV6543C-L-00A by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV6543C-L-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EV6543C-L-00A-ND
|
DigiKey | 3V TO 22V, THREE-PHASE BRUSHLESS Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$61.0600 | Buy Now |
DISTI #
EV6543C-L-00A
|
Avnet Americas | MP6543C LDO Regulator Evaluation Board (Alt: EV6543C-L-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$69.6000 / $84.0000 | Buy Now |
DISTI #
946-EV6543C-L-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation board for MP6543C RoHS: Compliant | 5 |
|
$60.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.8400 | Buy Now |