Part Details for EV6545-F-00A by Monolithic Power Systems
Overview of EV6545-F-00A by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV6545-F-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5528
|
Newark | Evaluation Board, 3-Phase Bldc Driver Rohs Compliant: Yes |Monolithic Power Systems (Mps) EV6545-F-00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$76.1300 | Buy Now |
DISTI #
1589-EV6545-F-00A-ND
|
DigiKey | 45V, 2.5A, SIMPLE THREE-PHASE PO Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$61.0600 | Buy Now |
DISTI #
EV6545-F-00A
|
Avnet Americas | MP6545 3-Phase Power Stage Evaluation Board - Boxed Product (Development Kits) (Alt: EV6545-F-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$69.6000 / $84.0000 | Buy Now |
DISTI #
946-EV6545-F-00A
|
Mouser Electronics | Power Management IC Development Tools 45V, 2.5A, Simple Three-Phase Power Stage in a TSSOP-28EP Package Evaluation Board RoHS: Compliant | 10 |
|
$60.0000 | Buy Now |