Part Details for EVA3160+K/EVA B by Altech Corporation
Overview of EVA3160+K/EVA B by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVA3160+K/EVA B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4587
|
Newark | Motor Disconnect Switch, 3Pole |Altech EVA3160+K/EVA B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.6800 / $222.8600 | Buy Now |
DISTI #
1920-EVA3160+K/EVAB-ND
|
DigiKey | MOTOR DISCONNECT SWITCH, 3POLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.0600 | Buy Now |
DISTI #
845-EVA3160+KEVAB
|
Mouser Electronics | Disconnect Switches MOTOR DISCONNECT SWITCH, 3POLE | 0 |
|
$187.6900 / $206.1900 | Order Now |
DISTI #
72006439
|
RS | Motor Disconnect Switch, EVA Series,3P, Black Toggle+Cover,150A,600VAC | Altech Corp EVA3160+K/EVA B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$167.4200 / $209.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$156.9900 | Buy Now |
DISTI #
10047168
|
TestEquity LLC | Altech EVA3160+K/EVA B Disconnect Switch, Motor, 3 Pole, Black Toggle + Cover, 150A/600V | 0 |
|
$235.4800 | Buy Now |