Part Details for EVAL-LT8390A-AZ by Analog Devices Inc
Overview of EVAL-LT8390A-AZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-LT8390A-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5569
|
Newark | Eval Board, Syn Buck-Boost Controller Rohs Compliant: Yes |Analog Devices EVAL-LT8390A-AZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$194.0200 | Buy Now |
DISTI #
505-EVAL-LT8390A-AZ-ND
|
DigiKey | 60V HIGH FREQUENCY SYNCHRONOUS G Min Qty: 1 Lead time: 13 Weeks Container: Box |
5 In Stock |
|
$200.4876 / $214.0500 | Buy Now |
DISTI #
584-EVAL-LT8390A-AZ
|
Mouser Electronics | Power Management IC Development Tools 60V High Frequency Synchronous GaN Buck- RoHS: Compliant | 5 |
|
$186.5600 | Buy Now |
|
Analog Devices Inc | 60V High Frequency Synchronous Min Qty: 1 Package Multiple: 1 | 1 |
|
$199.0000 / $214.0500 | Buy Now |