Part Details for EVAL-LTC2065-TQFN by Analog Devices Inc
Overview of EVAL-LTC2065-TQFN by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-LTC2065-TQFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1423
|
Newark | Evaluation Board, Operational Amplifier, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc2065Hud#trmpbf, Kit Application Type:Signal Conditioning, Application Sub Type:Operational Amplifier, Product Range:- Rohs Compliant: Yes |Analog Devices EVAL-LTC2065-TQFN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$43.7400 | Buy Now |
DISTI #
161-EVAL-LTC2065-TQFN-ND
|
DigiKey | EVALUTION BOARD FOR LTC2065 Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$41.9200 | Buy Now |
DISTI #
584-EVALLTC2065-TQFN
|
Mouser Electronics | Amplifier IC Development Tools Quad 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers RoHS: Compliant | 2 |
|
$42.0600 | Buy Now |
DISTI #
V99:2348_24525809
|
Arrow Electronics | LTC2065 OP Amp Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2018 | Americas - 2 |
|
$31.4100 / $43.1391 | Buy Now |
|
Analog Devices Inc | Evalution board for LTC2065 Min Qty: 1 Package Multiple: 1 | 21 |
|
$41.9200 | Buy Now |
DISTI #
EVALLTC2065TQFN
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$40.2500 | Buy Now |
DISTI #
4033272
|
element14 Asia-Pacific | EVALUATION BOARD, OPERATIONAL AMPLIFIER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$44.6295 | Buy Now |
DISTI #
4033272
|
Farnell | EVALUATION BOARD, OPERATIONAL AMPLIFIER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$41.7231 | Buy Now |
Part Details for EVAL-LTC2065-TQFN
EVAL-LTC2065-TQFN CAD Models
EVAL-LTC2065-TQFN Part Data Attributes:
|
EVAL-LTC2065-TQFN
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-LTC2065-TQFN
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |