Part Details for EVALICE3AR1580VJZTOBO1 by Infineon Technologies AG
Overview of EVALICE3AR1580VJZTOBO1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVALICE3AR1580VJZTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-EVALICE3AR1580VJ
|
Mouser Electronics | Power Management IC Development Tools Universal input 28 W 12 V off-line flyback converter power supply using Infineon CoolSET ICE3AR1580VJZ. The converter is operated in Discontinuous Conduction Mode, 100 kHz fixed frequency, very low standby power and various mode of protections for a | 0 |
|
$150.0000 | Order Now |