Part Details for EVALIHW25N140R5LTOBO1 by Infineon Technologies AG
Overview of EVALIHW25N140R5LTOBO1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVALIHW25N140R5LTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8988
|
Newark | Evaluation Board, Igbt Gate Driver Rohs Compliant: Yes |Infineon EVALIHW25N140R5LTOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1600 / $62.8100 | Buy Now |
DISTI #
448-EVALIHW25N140R5LTOBO1-ND
|
DigiKey | 2 KW SINGLE-ENDED INDUCTION HEAT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3 In Stock |
|
$53.6200 | Buy Now |
DISTI #
EVALIHW25N140R5LTO
|
Avnet Americas | 2 kW induction heating evaluation board - Boxed Product (Development Kits) (Alt: EVALIHW25N140R5LTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 1 |
|
RFQ | |
DISTI #
726-EVALIHW25N140R5L
|
Mouser Electronics | Power Management IC Development Tools | 22 |
|
$53.6200 | Buy Now |