There are no models available for this part yet.
Overview of EVALSTPM-3PHISO by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EVALSTPM-3PHISO by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21AJ6597
|
Newark | Eval Board, Three-Phase Energy Meter Rohs Compliant: Yes |Stmicroelectronics EVALSTPM-3PHISO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.7300 | Buy Now | |
DISTI #
EVALSTPM-3PHISO
|
Avnet Americas | Three-Phase Brushless Motor 6V to 75V 20A Demonstration Board - Boxed Product (Development Kits) (Alt: EVALSTPM-3PHISO) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
RFQ | ||
DISTI #
511-EVALSTPM-3PHISO
|
Mouser Electronics | Power Management IC Development Tools Three-phase full shunt electricity meter eval-STPMS2, STISO621W and STM32F413RH RoHS: Compliant | 4 |
|
$222.8200 | Buy Now | |
STMicroelectronics | Three-phase full shunt electricity meter evaluation board based on STPMS2, STISO621 and STM32F413RH RoHS: Compliant Min Qty: 1 | 4 |
|
$218.3600 | Buy Now | ||
DISTI #
EVALSTPM-3PHISO
|
Avnet Silica | Three-Phase Brushless Motor 6V to 75V 20A Demonstration Board (Alt: EVALSTPM-3PHISO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for EVALSTPM-3PHISO by STMicroelectronics
Part Data Attributes for EVALSTPM-3PHISO by STMicroelectronics
EVALSTPM-3PHISO
STMicroelectronics
|
|
---|---|
Samacsys Manufacturer
|
STMicroelectronics
|
Want to compare parts?
-
EVALSTPM-3PHISOSTMicroelectronicsVS
-