Part Details for EVB-LAN9500A-LC by Microchip Technology Inc
Overview of EVB-LAN9500A-LC by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVB-LAN9500A-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1882
|
Newark | Evaluation Board, Usb/Enet Phy,, Kit Application Type:Communication & Networking, Application Sub Type:Usb To 10/100 Ethernet Port, Silicon Manufacturer:Microchip, Silicon Core Number:Lan9500A, Product Range:-, Kit Contents:Eval Rohs Compliant: Yes |Microchip EVB-LAN9500A-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$79.2300 | Buy Now |
DISTI #
69W8876
|
Newark | Evaluation Board, Usb-Ethernet, Kit Application Type:Communication & Networking, Application Sub Type:Usb To 10/100 Ethernet Port, Silicon Manufacturer:Microchip, Silicon Core Number:Lan9500A, Product Range:- Rohs Compliant: Yes |Microchip EVB-LAN9500A-LC Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4100 | Buy Now |
DISTI #
EVB-LAN9500A-LC-ND
|
DigiKey | EVALUATION BOARD LAN9500A Min Qty: 1 Lead time: 40 Weeks Container: Bag |
67 In Stock |
|
$77.4000 | Buy Now |
DISTI #
EVB-LAN9500A-LC
|
Avnet Americas | LAN9500A High-Speed USB2 to 10/100 Ethernet Customer Evaluation Board Dongle - Boxed Product (Development Kits) (Alt: EVB-LAN9500A-LC) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$75.8900 | Buy Now |
DISTI #
886-EVB-LAN9500A-LC
|
Mouser Electronics | Ethernet Development Tools LAN9500 Design Kit Low-Cost USB Dongle RoHS: Compliant | 30 |
|
$75.8900 | Buy Now |
DISTI #
EVB-LAN9500A-LC
|
Microchip Technology Inc | LAN9500A High-Speed USB 2.0 to 10/100 Ethernet Customer Evaluation Board Dongle, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
165 Alternates Available |
|
$75.8900 | Buy Now |
|
Future Electronics | LAN9500A High-Speed USB 2.0 to 10/100 Ethernet Customer Evaluation Board Dongle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$81.6000 / $85.6800 | Buy Now |
|
Onlinecomponents.com | LAN9500A Ethernet Controller Development Kit RoHS: Compliant |
10 In Stock |
|
$84.8700 | Buy Now |
DISTI #
66747495
|
Verical | LAN9500A Ethernet Controller Development Kit Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 10 |
|
$111.6711 | Buy Now |
DISTI #
56068583
|
Verical | LAN9500A Ethernet Controller Development Kit Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$77.6250 | Buy Now |