Part Details for EVBL4415A-QB-00A by Monolithic Power Systems
Overview of EVBL4415A-QB-00A by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVBL4415A-QB-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5946
|
Newark | Eval Board, Synchronous Step Down Conv, Silicon Manufacturer:Monolithic Power Systems, Silicon Core Number:Mp4415Agqb, Mpq4415Agqb, Kit Application Type:Power Management, Application Sub Type:Synchronous Step Down Converter Rohs Compliant: Yes |Monolithic Power Systems (Mps) EVBL4415A-QB-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$54.6500 | Buy Now |
DISTI #
1589-EVBL4415A-QB-00A-ND
|
DigiKey | EVAL BOARD MP4415A MPQ4415A Min Qty: 1 Lead time: 16 Weeks Container: Box |
4 In Stock |
|
$50.0000 | Buy Now |
DISTI #
EVBL4415A-QB-00A
|
Avnet Americas | Evaluation Board, MP4415AGQB, MPQ4415AGQB, Synchronous Step Down Converter, Power Management (Alt: EVBL4415A-QB-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.0000 / $70.0000 | Buy Now |
DISTI #
946-EVBL4415A-QB-00A
|
Mouser Electronics | Power Management IC Development Tools High Efficiency 1.5A, 36V, 2.2MHzSynchronous Step-Down Converter Evaluation Board RoHS: Compliant | 0 |
|
$50.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.2000 | Buy Now |
DISTI #
EVBL4415A-QB-00A
|
Avnet Americas | Evaluation Board, MP4415AGQB, MPQ4415AGQB, Synchronous Step Down Converter, Power Management (Alt: EVBL4415A-QB-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.0000 / $70.0000 | Buy Now |
DISTI #
EVBL4415A-QB-00A
|
Avnet Silica | Evaluation Board, MP4415AGQB, MPQ4415AGQB, Synchronous Step Down Converter, Power Management (Alt: EVBL4415A-QB-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now |