Part Details for EVBL9841-L-00A by Monolithic Power Systems
Overview of EVBL9841-L-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVBL9841-L-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5948
|
Newark | Eval Board, Synchronous Step Down Conv, Silicon Manufacturer:Monolithic Power Systems, Silicon Core Number:Mp9841Gl, Mpq9841Gl, Kit Application Type:Power Management, Application Sub Type:Synchronous Step Down Converter Rohs Compliant: Yes |Monolithic Power Systems (Mps) EVBL9841-L-00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$56.3100 | Buy Now |
DISTI #
1589-EVBL9841-L-00A-ND
|
DigiKey | EVAL BOARD MP9841 MPQ9841 Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$51.1300 | Buy Now |
DISTI #
EVBL9841-L-00A
|
Avnet Americas | Evaluation Board, MP9841GL, MPQ9841GL, Synchronous Step Down Converter, Power Management (Alt: EVBL9841-L-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.0000 / $70.0000 | Buy Now |
DISTI #
946-EVBL9841-L-00A
|
Mouser Electronics | Power Management IC Development Tools 36V, 1A, Low Quiescent CurrentSynchronous Step-Down Convertor Evaluation Board RoHS: Compliant | 9 |
|
$50.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.2000 | Buy Now |
Part Details for EVBL9841-L-00A
EVBL9841-L-00A CAD Models
EVBL9841-L-00A Part Data Attributes
|
EVBL9841-L-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EVBL9841-L-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |