Part Details for EVC011 by ifm efector inc
Overview of EVC011 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EVC011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-EVC011-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 1.97' Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$24.5000 | Buy Now |
DISTI #
71024743
|
RS | Cordset, M12 Male Straight to M12 Female Straight, 4 Wire, 0.6m, PUR, Black | ifm efector EVC011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$22.2700 / $24.7500 | Buy Now |
|
Neutron USA | Cordset, M12 M Str 4P to M12 F Str 5P, 4 Wire, 0.6m, PUR, Black | 5 |
|
$87.1400 | Buy Now |
Part Details for EVC011
EVC011 CAD Models
EVC011 Part Data Attributes
|
EVC011
ifm efector inc
Buy Now
Datasheet
|
Compare Parts:
EVC011
ifm efector inc
Cable Assembly, 4 Conductor(s), 250V,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IFM ELECTRONIC GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | DC VOLTAGE: 300 V | |
Approvals | CE; CUL; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.34 mm2 | |
Diameter | 4.9 mm | |
Length | 0.6 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO |