Part Details for EVE-WRHJR012B by Panasonic Electronic Components
Overview of EVE-WRHJR012B by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVE-WRHJR012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2251
|
Newark | 11 Mm Square Gs Encoder |Panasonic EVE-WRHJR012B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.6200 | Buy Now |
DISTI #
P15917-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1 Lead time: 19 Weeks Container: Tray |
635 In Stock |
|
$2.5144 / $4.6000 | Buy Now |
DISTI #
EVE-WRHJR012B
|
Avnet Americas | ENCODER,11 MM SQUARE GS ENCODER - Bulk (Alt: EVE-WRHJR012B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1184 / $2.3986 | Buy Now |
DISTI #
667-EVE-WRHJR012B
|
Mouser Electronics | Encoders 11MM SQUARE ENCODER RoHS: Compliant | 388 |
|
$2.2900 / $4.5100 | Buy Now |
|
Future Electronics | EVE-W Series 11 mm GS Type Square Radial Encoder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.2000 / $2.5200 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.05N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$2.1500 / $3.2600 | Buy Now |
DISTI #
EVE-WRHJR012B
|
TTI | Encoders 11MM SQUARE ENCODER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.0400 / $2.2500 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 0.05N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$2.1500 / $3.2600 | Buy Now |
|
Ozdisan Elektronik | ENCODER ROTARY 11MM VERTICAL | 0 |
|
$2.6327 / $2.8960 | RFQ |