Part Details for EVJ-Y15FC3A54 by Panasonic Electronic Components
Overview of EVJ-Y15FC3A54 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVJ-Y15FC3A54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVJ-Y15FC3A54
|
Avnet Americas | Rotary Potentiometer, 50 kOhm, 1Turn, Audio, 50 mW, ± 20% (Alt: EVJ-Y15FC3A54) Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.5274 / $0.5971 | Buy Now |
DISTI #
EVJ-Y15FC3A54
|
Avnet Americas | Rotary Potentiometer, 50 kOhm, 1Turn, Audio, 50 mW, ± 20% (Alt: EVJ-Y15FC3A54) Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.5274 / $0.5971 | Buy Now |
Part Details for EVJ-Y15FC3A54
EVJ-Y15FC3A54 CAD Models
EVJ-Y15FC3A54 Part Data Attributes:
|
EVJ-Y15FC3A54
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVJ-Y15FC3A54
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |