Part Details for EVM10-30-1P by Eaton Bussmann
Overview of EVM10-30-1P by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVM10-30-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EVM10-30-1P-ND
|
DigiKey | FUSE EV 30A 500VDC 1P TERM Min Qty: 1 Lead time: 13 Weeks Container: Box |
60 In Stock |
|
$5.6669 / $12.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $11.0500 | Buy Now |
DISTI #
000000000007211340
|
Sager | EVM10, 30 A, 10 X 38 MM, 1P Min Qty: 540 | 0 |
|
$6.7500 | Buy Now |