Part Details for EVMPS03-0010-MF by Black Box Corporation
Overview of EVMPS03-0010-MF by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EVMPS03-0010-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B1643
|
Newark | Accessory, Connector Type A:-, Connector Type B:-, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:-, Product Range:- |Black Box EVMPS03-0010-MF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for EVMPS03-0010-MF
EVMPS03-0010-MF CAD Models
EVMPS03-0010-MF Part Data Attributes:
|
EVMPS03-0010-MF
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVMPS03-0010-MF
Black Box Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI DIN 6 MALE | |
Connector Side2 | MINI DIN 6FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.496 mm | |
IEC Conformance | NO | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |