Part Details for EVN21VGA by Black Box Corporation
Overview of EVN21VGA by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for EVN21VGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P7521
|
Newark | Vga Splitter, Hd-15 Plug To 2 X Hd-15 Receptacle, 5.9", Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle (2), Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:Beige, Product Range:- Rohs Compliant: Yes |Black Box EVN21VGA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | VGA SPLITTER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$25.3300 | Buy Now |
|
Neutron USA | Black Box VGA Splitter Cable | 0 |
|
$44.9900 | Buy Now |
Part Details for EVN21VGA
EVN21VGA CAD Models
EVN21VGA Part Data Attributes:
|
EVN21VGA
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVN21VGA
Black Box Corporation
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | HD15 MALE | |
Connector Side2 | 2 X HD15 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 6.502 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 11 | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |