Part Details for EVNDVI01-0010 by Black Box Corporation
Overview of EVNDVI01-0010 by Black Box Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for EVNDVI01-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C7562
|
Newark | 10-Ft. Dvi-A To Vga Hd15 Cable, Male/Male |Black Box EVNDVI01-0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3400 / $29.1200 | Buy Now |
DISTI #
66321808
|
Verical | EVNDVI01-0010 Min Qty: 20 Package Multiple: 1 | Americas - 20 |
|
$25.9662 | Buy Now |
|
NAC | DVI-A MALE, STRAIGHT HOOD/VGA HD15 MALE, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$20.7000 | Buy Now |
|
Neutron USA | Black Box DVI Cables | 0 |
|
$26.1800 | Buy Now |