Part Details for EVNSL0172GY-0003 by Black Box Corporation
Overview of EVNSL0172GY-0003 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for EVNSL0172GY-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R5369
|
Newark | Cat5E 100-Mhz Molded Slimline Patch Cable F/Utp Cm Pvc Gy 3Ft Rohs Compliant: Yes |Black Box EVNSL0172GY-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $7.7600 | Buy Now |
|
NAC | CAT5E 100-MHZ SHIELDED, STRANDED PVC CABLE, (SSTP PIMF), PVC, GRAY, 3-FT. (0.9-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for EVNSL0172GY-0003
EVNSL0172GY-0003 CAD Models
EVNSL0172GY-0003 Part Data Attributes
|
EVNSL0172GY-0003
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL0172GY-0003
Black Box Corporation
Wire And Cable, 26AWG, 300V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: EN 50288-5-2, IEC 60332-1-2, ISO/IEC 11801, TIA/EIA 568-B.2 | |
Application | DATA, AUDIO, VIDEO AND HORIZONTAL NETWORK CONNECTION | |
Approvals | EN; IEC; ISO/IEC; TIA/EIA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 5.6 mm | |
Insulator Material | HDPE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.9 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 75 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |