There are no models available for this part yet.
Overview of EVNSL0172GY-0006 by BLACKBOX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for EVNSL0172GY-0006 by BLACKBOX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |