Part Details for EVNSL0172GY-0010 by Black Box Corporation
Overview of EVNSL0172GY-0010 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Communication and Networking
Price & Stock for EVNSL0172GY-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R5373
|
Newark | Cat5E 100-Mhz Molded Slim-Boot Patch Cable F/Utp Cm Pvc Gy 10Ft Rohs Compliant: Yes |Black Box EVNSL0172GY-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2900 / $10.5200 | Buy Now |
|
NAC | CAT5E SHLD PATCH CABLE 10 26 AWG STRND C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$7.8300 | Buy Now |
|
Neutron USA | Black Box Cat.5e SSTP Network Cable | 3 |
|
$29.9900 | Buy Now |
Part Details for EVNSL0172GY-0010
EVNSL0172GY-0010 CAD Models
EVNSL0172GY-0010 Part Data Attributes
|
EVNSL0172GY-0010
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL0172GY-0010
Black Box Corporation
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown | |
Approvals | CUL; NEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 5.6 mm | |
IEC Conformance | YES | |
Insulator Material | HDPE | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Stranding | 7X0.006 | |
Wire Gauge | 26 AWG |