There are no models available for this part yet.
Overview of EVNSL0172GY-0015 by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for EVNSL0172GY-0015 by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71R5374
|
Newark | Cat5E 100-Mhz Molded Slim-Boot Patch Cable F/Utp Cm Pvc Gy 15Ft Rohs Compliant: Yes |Black Box EVNSL0172GY-0015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $14.4200 | Buy Now | |
NAC | CAT5E SHLD PATCH CABLE 15 26 AWG STRND C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for EVNSL0172GY-0015 by Black Box Corporation
Part Data Attributes for EVNSL0172GY-0015 by Black Box Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BLACK BOX NETWORK SERVICES UK LTD
|
Reach Compliance Code
|
unknown
|