There are no models available for this part yet.
Overview of EVNSL0272BL-0001 by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for EVNSL0272BL-0001 by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71R5521
|
Newark | Cat6 250-Mhz Molded Slim-Boot Patch Cable S/Ftp Cm Pvc Bl 1Ft Rohs Compliant: Yes |Black Box EVNSL0272BL-0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$5.4000 / $7.7900 | Buy Now | |
NAC | CAT6 250-MHZ MOLDED SLIMLINE STRANDED ETHERNET PATCH CABLE - SHIELDED (S/FTP), C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for EVNSL0272BL-0001 by Black Box Corporation
Part Data Attributes for EVNSL0272BL-0001 by Black Box Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BLACK BOX NETWORK SERVICES UK LTD
|
Reach Compliance Code
|
unknown
|