There are no models available for this part yet.
Overview of EVNSL0272BL-0005 by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for EVNSL0272BL-0005 by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71R5524
|
Newark | Cat6 250-Mhz Molded Slim-Boot Patch Cable S/Ftp Cm Pvc Bl 5Ft Rohs Compliant: Yes |Black Box EVNSL0272BL-0005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $12.8600 | Buy Now | |
Neutron USA | Black Box CAT6 250-MHz Shielded, Stranded Cable SSTP (PIMF), PVC, Blue, 5-ft. (1.5-m) | 0 |
|
$29.9900 | Buy Now |
CAD Models for EVNSL0272BL-0005 by Black Box Corporation
Part Data Attributes for EVNSL0272BL-0005 by Black Box Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BLACK BOX NETWORK SERVICES UK LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARDS: EN 50173-1, EN 50288-5-2, IEC 60332-1-2, ISO/IEC 11801, TIA/EIA 568-B.2-1
|
Application
|
AUDIO, HIGH-SPEED BROADBAND VIDEO, DATA APPLICATION
|
Approvals
|
EN; IEC; ISO/IEC; TIA/EIA; UL
|
Conductor Material
|
BARE COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Diameter
|
6.1 mm
|
Insulator Material
|
FOAM
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
1.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Shielding
|
YES
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|