Part Details for EVNSL0272YL-0002 by Black Box Corporation
Overview of EVNSL0272YL-0002 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Computing and Data Storage
Smart Cities
Aerospace and Defense
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for EVNSL0272YL-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R5588
|
Newark | Cat6 250-Mhz Molded Slim-Boot Patch Cable S/Ftp Cm Pvc Yl 2Ft |Black Box EVNSL0272YL-0002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$6.4800 / $9.3500 | Buy Now |
|
NAC | CAT6 250-MHZ MOLDED SLIMLINE STRANDED ETHERNET PATCH CABLE-SHIELDED (S/FTP), CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | CAT6 250-MHZ MOLDED SLIMLINE STRANDED ETHERNET PATCH CABLE-SHIELDED (S/FTP), CM | 50 |
|
$24.9900 | Buy Now |