Part Details for EVNSL0507MS-0006 by Black Box Corporation
Overview of EVNSL0507MS-0006 by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for EVNSL0507MS-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R5745
|
Newark | Cat5E 100-Mhz Molded Snagless Patch Cable F/Utp Cm Pvc Gn 6Ft |Black Box EVNSL0507MS-0006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $6.8400 | Buy Now |