Part Details for EVNSL643-0010 by Black Box Corporation
Overview of EVNSL643-0010 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for EVNSL643-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H2550
|
Newark | Cat6 550-Mhz Snagless Patch Cable Utp Cm Pvc Rj45 M/M Rd 10Ft |Black Box EVNSL643-0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$7.2000 / $10.3900 | Buy Now |
|
NAC | 10FT RED CAT6 550MHZ PATCH CABL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Black Box GigaTrue Cat. 6 UTP Patch Cable | 50 |
|
$29.9900 | Buy Now |
Part Details for EVNSL643-0010
EVNSL643-0010 CAD Models
EVNSL643-0010 Part Data Attributes
|
EVNSL643-0010
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL643-0010
Black Box Corporation
GIGATRUE 550 CAT6 PATCH 10FT. SNAGLESS, RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | PVC | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Stranding | 7X0.0077 | |
Wire Gauge | 24 AWG |