There are no models available for this part yet.
Overview of EVNSL643-0025 by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for EVNSL643-0025 by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43J6580
|
Newark | Cat6 550-Mhz Snagless Patch Cable Utp Cm Pvc Rj45 M/M Rd 25Ft |Black Box EVNSL643-0025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$11.9400 / $17.2400 | Buy Now | |
NAC | GIGATRUE CAT6 CHANNEL 550-MHZ PATCH CABL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | Black Box GigaTrue Cat. 6 Channel UTP Patch Cable | 50 |
|
$34.9900 | Buy Now |
CAD Models for EVNSL643-0025 by Black Box Corporation
Part Data Attributes for EVNSL643-0025 by Black Box Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BLACK BOX NETWORK SERVICES UK LTD
|
Reach Compliance Code
|
unknown
|