Part Details for EVNSL80-0001 by Black Box Corporation
Overview of EVNSL80-0001 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVNSL80-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C7799
|
Newark | Category 5E Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:304.8Mm, Cable Length - Imperial:1Ft Rohs Compliant: Yes |Black Box EVNSL80-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | GIGABASE 350 CAT5E PATCH CABLE, SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for EVNSL80-0001
EVNSL80-0001 CAD Models
EVNSL80-0001 Part Data Attributes:
|
EVNSL80-0001
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL80-0001
Black Box Corporation
Cable Assembly, 8 Conductor(s), 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Application | FLOOR-TO-FLOOR BACKBONE, HORIZONTAL CABLING TO DESKTOP | |
Approvals | CMG; CMR; CSA; EN; EPA; ETL; TIA/EIA; UL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 4.57 mm | |
Insulator Material | HDPE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG |