Part Details for EVNSL81-0005 by Black Box Corporation
Overview of EVNSL81-0005 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVNSL81-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C7813
|
Newark | Ethernet Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Length:5Ft Rohs Compliant: Yes |Black Box EVNSL81-0005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $8.3700 | Buy Now |
|
NAC | GIGABASE 350 CAT5E PATCH CABLE, SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for EVNSL81-0005
EVNSL81-0005 CAD Models
EVNSL81-0005 Part Data Attributes
|
EVNSL81-0005
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL81-0005
Black Box Corporation
Connector assemblies, Network cables; Connector Type A:RJ45 Plug; Connector Type B:RJ45; Conductor Size AWG:24; Jacket Color:Blue; Jacket Material:Polyvinylchloride (PVC); Length:5ft; No. of Conductors:8; Number of Pairs:4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown | |
Approvals | CUL; NEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | YES | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Stranding | 7X0.0077 | |
Wire Gauge | 24 AWG |