Part Details for EVNSL81-0010 by Black Box Corporation
Overview of EVNSL81-0010 by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVNSL81-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Black Box Cat. 5E UTP Patch Cable | 50 |
|
$24.9900 | Buy Now |
Part Details for EVNSL81-0010
EVNSL81-0010 CAD Models
EVNSL81-0010 Part Data Attributes
|
EVNSL81-0010
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL81-0010
Black Box Corporation
Connector assemblies, Network cables; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Drop Ship:Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown | |
Approvals | CUL; NEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | YES | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Stranding | 7X0.0077 | |
Wire Gauge | 24 AWG |