Part Details for EVNSL84-0007 by Black Box Corporation
Overview of EVNSL84-0007 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVNSL84-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C7827
|
Newark | Cat5E 350-Mhz Snagless Patch Cable Utp Cm Pvc Rj45 M/M Yl 7Ft |Black Box EVNSL84-0007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $6.8300 | Buy Now |
|
NAC | GIGABASE 350 CAT5E PATCH CABLE, SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | CAT5E 350-MHZ SNAGLESS STRANDED ETHERNET PATCH CABLE - UNSHIELDED (UTP), CM PVC | 0 |
|
$24.9900 | Buy Now |
Part Details for EVNSL84-0007
EVNSL84-0007 CAD Models
EVNSL84-0007 Part Data Attributes:
|
EVNSL84-0007
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL84-0007
Black Box Corporation
ENHANCED PATCH CORD, YELLOW 7FT.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown | |
Approvals | TIA/EIA | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2.134 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Stranding | 7X0.0077 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |