Part Details for EVNSL84-0010 by Black Box Corporation
Overview of EVNSL84-0010 by Black Box Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for EVNSL84-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F4003
|
Newark | Ethernet Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Yellow, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Product Range:-, Cable Length:3M Rohs Compliant: Yes |Black Box EVNSL84-0010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $8.7800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$14.5920 | Buy Now | |
|
NAC | GIGABASE 350 CAT5E PATCH CABLE, SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for EVNSL84-0010
EVNSL84-0010 CAD Models
EVNSL84-0010 Part Data Attributes
|
EVNSL84-0010
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL84-0010
Black Box Corporation
Connector assemblies, Network cables; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Drop Ship:Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown |