Part Details for EVNSL85-0020 by Black Box Corporation
Overview of EVNSL85-0020 by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVNSL85-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F4009
|
Newark | Ethernet Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Beige, Cable Length - Metric:6M, Cable Length - Imperial:19.7Ft, Product Range:-, Cable Length:6M Rohs Compliant: Yes |Black Box EVNSL85-0020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for EVNSL85-0020
EVNSL85-0020 CAD Models
EVNSL85-0020 Part Data Attributes:
|
EVNSL85-0020
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL85-0020
Black Box Corporation
Connector assemblies, Network cables; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown | |
Approvals | TIA/EIA | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 6.096 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Stranding | 7X0.0077 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |