Part Details for EVP-AEJB2A by Panasonic Electronic Components
Overview of EVP-AEJB2A by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVP-AEJB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2828
|
Newark | Light Touch Switch Rohs Compliant: Yes |Panasonic EVP-AEJB2A RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 / $0.5290 | Buy Now |
DISTI #
P17697CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3305 In Stock |
|
$0.4231 / $1.0300 | Buy Now |
DISTI #
EVP-AEJB2A
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 250VAC 15VDC 200000Cycles 3.5N SMD Emboss T/R (Alt: EVP-AEJB2A) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4306 / $0.4875 | Buy Now |
DISTI #
667-EVP-AEJB2A
|
Mouser Electronics | Tactile Switches 4.5x2.2mm 3.5N 0.15mm Travel IP67 RoHS: Compliant | 3045 |
|
$0.4230 / $0.9000 | Buy Now |
DISTI #
70695390
|
RS | Switch, Tactile, 4.5mm x 2.2mm Side-push edge mount, SMD | Panasonic Electronic Components EVP-AEJB2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$545.9100 | RFQ |
DISTI #
70900255
|
RS | SWITCH TACTILE SPST-NO 0.02A 15V | Panasonic Electronic Components EVP-AEJB2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$587.1100 | RFQ |
|
Future Electronics | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks | 0 |
|
$0.4490 | Buy Now |
|
Onlinecomponents.com | Light Touch Switch SMD RoHS: Compliant |
3000 In Stock |
|
$0.4243 / $0.5067 | Buy Now |
DISTI #
EVP-AEJB2A
|
TTI | Tactile Switches 4.5x2.2mm 3.5N 0.15mm Travel IP67 RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Each |
Americas - 3500 In Stock |
|
$0.4080 / $0.4240 | Buy Now |
DISTI #
C1S600606637176
|
Chip1Stop | Tactile Switch RoHS: Compliant | 3640 |
|
$0.4590 | Buy Now |