-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EVP-ATAL1B000CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3286 In Stock |
|
$0.3800 / $0.9100 | Buy Now |
DISTI #
667-EVP-ATAL1B000
|
Mouser Electronics | Tactile Switches Edge Mount side push 2.4N 4.3x1.7mm RoHS: Compliant | 18644 |
|
$0.3730 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.3680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3661 / $0.5421 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3661 / $0.5421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVP-ATAL1B000
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVP-ATAL1B000
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |