-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4044
|
Newark | Switch, Tactile, 20Ma, 15Vdc, Solder, Full Reel, Product Range:Evpax Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:20Ma At 15Vdc Rohs Compliant: Yes |Panasonic EVP-AXBA1A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 / $0.3930 | Buy Now |
DISTI #
06X4043
|
Newark | Switch, Tactile, 20Ma, 15Vdc, Solder, Product Range:Evpax Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |Panasonic EVP-AXBA1A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5340 | Buy Now |
DISTI #
P16853CT-ND
|
DigiKey | SWITCH TACT SPST-NO 0.02A 15V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5874 In Stock |
|
$0.3589 / $0.7900 | Buy Now |
DISTI #
EVP-AXBA1A
|
Avnet Americas | Switch Tactile N.O. SPDT Flat Button J-Bend 0.02A 15V DC 100000Cycle 2N SMD Embossed T/R - Tape and Reel (Alt: EVP-AXBA1A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3691 / $0.4180 | Buy Now |
DISTI #
667-EVP-AXBA1A
|
Mouser Electronics | Tactile Switches Swtch Lite Touch SMD 0.7mm ht .7N/2N SPD RoHS: Compliant | 9048 |
|
$0.4280 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks | 0 |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3776 / $0.4304 | Buy Now |
DISTI #
EVP-AXBA1A
|
TTI | Tactile Switches Swtch Lite Touch SMD 0.7mm ht .7N/2N SPD RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 8000 In Stock |
|
$0.4280 | Buy Now |
DISTI #
EVP-AXBA1A.
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
$0.4510 | Buy Now |
DISTI #
C1S600603989379
|
Chip1Stop | Switch Tactile N.O./N.C. SPDT Round Button Gull Wing 0.02A 15VDC 2N SMD Embossed T/R RoHS: Compliant Container: Cut Tape | 3544 |
|
$0.4620 / $0.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy