Part Details for EVP-BT1C4A000 by Panasonic Electronic Components
Overview of EVP-BT1C4A000 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVP-BT1C4A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6969
|
Newark | Tactile Switch, 0.02A, 15Vdc, Smd, 50Gf, Product Range:Evpbt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:50Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |Panasonic EVP-BT1C4A000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2100 | Buy Now |
DISTI #
36AJ6970
|
Newark | Tactile Switch, 0.02A, 15Vdc, Smd, 50Gf, Product Range:Evpbt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:50Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |Panasonic EVP-BT1C4A000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1970 | Buy Now |
DISTI #
10-EVP-BT1C4A000CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1267 In Stock |
|
$0.1485 / $0.2900 | Buy Now |
DISTI #
769-EVP-BT1C4A000
|
Mouser Electronics | Tactile Switches Op Force 0.5 N J-Bent w/o grnd term RoHS: Compliant | 2990 |
|
$0.1340 / $0.2900 | Buy Now |
DISTI #
72279344
|
RS | Tactile Switch, SPST, 6.5 x 6.0 x 4.3mm, Black, 0.5N, J-Bent, EVPBT Series | Panasonic Electronic Components EVP-BT1C4A000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$222.7700 / $318.2400 | RFQ |
|
Future Electronics | EVPBT Series 6.5 x 6 mm SPST 0.5 N J Bend SMT Light Touch Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1330 / $0.1400 | Buy Now |
|
Future Electronics | EVPBT Series 6.5 x 6 mm SPST 0.5 N J Bend SMT Light Touch Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1330 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - SMD J-bent - Op Force: 0.5N - 15V@20mA Max - 6.5x6.0x4.3mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1262 / $0.1489 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - SMD J-bent - Op Force: 0.5N - 15V@20mA Max - 6.5x6.0x4.3mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1262 / $0.1489 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1440 / $0.1543 | Buy Now |
Part Details for EVP-BT1C4A000
EVP-BT1C4A000 CAD Models
EVP-BT1C4A000 Part Data Attributes
|
EVP-BT1C4A000
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVP-BT1C4A000
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |