Part Details for EVP-BV4C1L000 by Panasonic Electronic Components
Overview of EVP-BV4C1L000 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVP-BV4C1L000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EVP-BV4C1L000CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
203 In Stock |
|
$0.2649 / $0.5300 | Buy Now |
DISTI #
667-EVP-BV4C1L000
|
Mouser Electronics | Tactile Switches 6.5mm 6.2mm SMD Op Force 2.5N RoHS: Compliant | 3207 |
|
$0.2400 / $0.5200 | Buy Now |
|
Future Electronics | EVPBV Series 0.02 A SPST-NO Top Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2650 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2495 / $0.3792 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2495 / $0.3792 | Buy Now |