Part Details for EVP-BV4C3L000 by Panasonic Electronic Components
Overview of EVP-BV4C3L000 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVP-BV4C3L000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
667-EVP-BV4C3L000
|
Mouser Electronics | Tactile Switches 6.5mm 6.2mm SMD Op Force 2.5N RoHS: Compliant | 3184 |
|
$0.2400 / $0.5200 | Buy Now |
|
Future Electronics | EVPBV Series 0.02 A SPST-NO Top Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2550 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2398 / $0.3558 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2398 / $0.3558 | Buy Now |