There are no models available for this part yet.
Overview of EVP10-20-2T-C by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EVP10-20-2T-C by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2041-EVP10-20-2T-C-ND
|
DigiKey | Fuse 20A 750VDC FBO 61.90MM HTH Min Qty: 45 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3720 | Buy Now | |
DISTI #
000000000006371647
|
Sager | Eaton Corporation Fuse 20A 750VDC FBO 61.90MM HTH Min Qty: 45 | 0 |
|
$88.5400 | Buy Now |