EVPAAR02Q
Panasonic Electronic Components
Description: Keypad Switch

Overview of EVPAAR02Q by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EVPAAR02Q by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EVP-AAR02Q
Avnet Americas Switch Tactile N.O. SPST Rectangular Button J-Bend 20mA 15VDC 100000Cycles 5N SMD Emboss T/R (Alt: EVP-AAR02Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days 0
  • 5,000 $0.4213
  • 10,000 $0.4128
  • 20,000 $0.4070
  • 30,000 $0.3953
  • 40,000 $0.3866
  • 50,000 $0.3794
  • 500,000 $0.3721
$0.3721 / $0.4213 Buy Now
DISTI # EVPAAR02Q
TME Microswitch TACT, SPST, Pos: 2, SMT, none, 5N, 2.9x3.5x1.4mm, 1.7mm Min Qty: 2 2204
  • 2 $0.8170
  • 25 $0.7340
  • 100 $0.6280
  • 1,000 $0.4390
  • 5,000 $0.3780
$0.3780 / $0.8170 Buy Now
DISTI # EVPAAR02Q
Avnet Abacus Switch Tactile N.O. SPST Rectangular Button J-Bend 20mA 15VDC 100000Cycles 5N SMD Emboss T/R (Alt: EVPAAR02Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EVPAAR02Q by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EVPAAR02Q by Panasonic Electronic Components

EVPAAR02Q
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Panasonic
Actuator Color
GRAY
Actuator Travel
0.15 mm
Actuator Type
PUSH PLATE
Body Breadth
2.9 mm
Body Height
1.4 mm
Body Length or Diameter
4.3 mm
Circuit Configuration
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
0.02A@15VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Contact Voltage(DC)-Max
15 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
5 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TR
Solderability
REFLOW
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. EVPAAR02Q
    Panasonic Electronic Components
    Keypad Switch
    VS

Related Parts for EVPAAR02Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EVPAAR02Q by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EVPAAR02Q by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EVPAAR02Q would you like to use for your alert(s)?
  • Please alert me when EVPAAR02Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EVPAAR02Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EVPAAR02Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EVPAAR02Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EVPAAR02Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EVPAAR02Q by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: