Part Details for EVPAHCG6A by Panasonic Electronic Components
Overview of EVPAHCG6A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVPAHCG6A
EVPAHCG6A CAD Models
EVPAHCG6A Part Data Attributes:
|
EVPAHCG6A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVPAHCG6A
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPDT, Momentary, 0.02A, 15VDC, 2.6N, Solder Terminal, Surface Mount-straight,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 4 mm | |
Body Height | 0.59 mm | |
Body Length or Diameter | 4.1 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 20 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Voltage(DC)-Max | 15 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.6 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for EVPAHCG6A
This table gives cross-reference parts and alternative options found for EVPAHCG6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVPAHCG6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPWBA15 | Keypad Switch, 1 Switches, SPDT, Momentary, 0.02A, 15VDC, 3.3N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVPAHCG6A vs EVQPWBA15 |