Part Details for EVPAWCA2A by Panasonic Electronic Components
Overview of EVPAWCA2A by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EVPAWCA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVPAWCA2A
|
Avnet Abacus | Switch Tactile N.O. SPST Flat Button Gull Wing 0.02A 15V DC 300000Cycle 2.4N SMD Embossed T/R (Alt: EVPAWCA2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EVPAWCA2A
EVPAWCA2A CAD Models
EVPAWCA2A Part Data Attributes
|
EVPAWCA2A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVPAWCA2A
Panasonic Electronic Components
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Switch Type | KEYPAD SWITCH |