Part Details for EVQ-21405R by Panasonic Electronic Components
Overview of EVQ-21405R by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-21405R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2560
|
Newark | Switch, Tactile, Spst-No, 20Ma, 15Vdc, Product Range:Evq2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-21405R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70270592
|
RS | Switch, Light Touch, 5N type, top push, Force=1.3N, H=5.0mm | Panasonic Electronic Components EVQ-21405R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$0.0990 / $0.1300 | Buy Now |
Part Details for EVQ-21405R
EVQ-21405R CAD Models
EVQ-21405R Part Data Attributes:
|
EVQ-21405R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVQ-21405R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |