Part Details for EVQ-P0Q02Q by Panasonic Electronic Components
Overview of EVQ-P0Q02Q by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-P0Q02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5024
|
Newark | Switch, Tactile, Spst, 20Ma, 15Vdc, Smd, Product Range:Evqp0 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-P0Q02Q RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2080 / $0.2470 | Buy Now |
DISTI #
53W3094
|
Newark | Switch, Tactile, Spst, 20Ma, 15Vdc, Smd, Full Reel, Product Range:Evqp0 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:20Ma At 15Vdc Rohs Compliant: Yes |Panasonic EVQ-P0Q02Q RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2270 | Buy Now |
DISTI #
P12967SCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5160 In Stock |
|
$0.1828 / $0.3800 | Buy Now |
DISTI #
EVQ-P0Q02Q
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P0Q02Q) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1649 / $0.1867 | Buy Now |
DISTI #
667-EVQ-P0Q02Q
|
Mouser Electronics | Tactile Switches 1.0NF 6.5x6.0x2.5mm RoHS: Compliant | 4842 |
|
$0.1820 / $0.3700 | Buy Now |
DISTI #
70270696
|
RS | Switch, Tactile, SPST, 6.0mm SMD OF=1.0N, No GND | Panasonic Electronic Components EVQ-P0Q02Q RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3480 | RFQ |
|
Future Electronics | EVQ-P0 Series 6.2 x 6.2 mm Through Hole 1 N Overstroke Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 2000Reel |
|
$0.1790 / $0.1860 | Buy Now |
|
Future Electronics | EVQ-P0 Series 6.2 x 6.2 mm Through Hole 1 N Overstroke Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1860 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R RoHS: Compliant |
4810 In Stock |
|
$0.1605 / $0.1809 | Buy Now |
DISTI #
EVQ-P0Q02Q
|
TTI | Tactile Switches 1.0NF 6.5x6.0x2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1650 / $0.1800 | Buy Now |