-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122534CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42495 In Stock |
|
$0.3476 / $0.5300 | Buy Now |
DISTI #
EVQ-P1905M
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P1905M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3666 / $0.4151 | Buy Now |
DISTI #
667-EVQ-P1905M
|
Mouser Electronics | Tactile Switches Light Touch Switch 6mm Long Travel SMD RoHS: Compliant | 3519 |
|
$0.3470 / $0.3600 | Buy Now |
|
Future Electronics | EVQ-P1 Series 6 x 6.1 mm SMT 1.6 N Light Touch Switch (Long Travel) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.3531 / $0.4022 | Buy Now |
DISTI #
EVQ-P1905M
|
TTI | Tactile Switches Light Touch Switch 6mm Long Travel SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.3650 / $0.3860 | Buy Now |
DISTI #
C1S600604166294
|
Chip1Stop | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD Automotive T/R RoHS: Compliant | 20 |
|
$0.4580 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.3531 / $0.4022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy