Part Details for EVQ-P2R02M by Panasonic Electronic Components
Overview of EVQ-P2R02M by Panasonic Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-P2R02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12292SCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6052 In Stock |
|
$0.3838 / $0.7700 | Buy Now |
DISTI #
EVQ-P2R02M
|
Avnet Americas | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P2R02M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3666 / $0.4151 | Buy Now |
DISTI #
667-EVQ-P2R02M
|
Mouser Electronics | Tactile Switches 4.7x3.5mm SMD Light Touch Switch RoHS: Compliant | 5616 |
|
$0.3830 / $0.7000 | Buy Now |
DISTI #
V72:2272_11361680
|
Arrow Electronics | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2032 Container: Cut Strips | Americas - 1254 |
|
$0.3662 / $0.5092 | Buy Now |
|
Future Electronics | EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 1.6 N Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Future Electronics | EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 1.6 N Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD Automotive T/R RoHS: Compliant |
4310 In Stock |
|
$0.3828 / $0.4195 | Buy Now |
DISTI #
65018952
|
Verical | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.5826 | Buy Now |
DISTI #
77367809
|
Verical | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 3468 |
|
$0.7029 / $1.2917 | Buy Now |
DISTI #
54480962
|
Verical | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2032 | Americas - 1254 |
|
$0.3662 / $0.4913 | Buy Now |