Part Details for EVQ-PAC09K by Panasonic Electronic Components
Overview of EVQ-PAC09K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-PAC09K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2468
|
Newark | Switch, Tactile, Spst, 20Ma, 15Vdc, Through Hole, Product Range:Evqpa Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:20Ma At 15Vdc Rohs Compliant: Yes |Panasonic EVQ-PAC09K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70270703
|
RS | Switch, Tactile, SPST, 6mm Sqr PCB mnt, OF=1.0N, Hgt=9.5mm, Black | Panasonic Electronic Components EVQ-PAC09K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 | RFQ |
|
Bristol Electronics | 625 |
|
RFQ | ||
DISTI #
2284586
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2162 / $0.4508 | Buy Now |
DISTI #
2284586
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.1319 / $0.1809 | Buy Now |
Part Details for EVQ-PAC09K
EVQ-PAC09K CAD Models
EVQ-PAC09K Part Data Attributes
|
EVQ-PAC09K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVQ-PAC09K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |